Cart

BZX84C12-HE3-08

VISHAY BZX84C12-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 12V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C12-HE3
Rutronik No.: DZ10454
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.017 $
51.00 $

Prices

3,000 0.017 $
12,000 0.015 $
30,000 0.0138 $

Parameter

U(Z)
12 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?