Cart

BZX84B22-E3-18

VISHAY BZX84B22-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,3W 22V 2% SOT23
Supplier: Vishay
Matchcode: BZX84B22-E3
Rutronik No.: DZ10741
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0195 $
195.00 $

Prices

10,000 0.0195 $
20,000 0.017 $
30,000 0.0158 $

Parameter

U(Z)
22 V
P(tot)
0.3 W
Tolerance
2 %
I(Z)
5 mA
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?