- Home
- Zener Diodes
- VISHAY Zener Diodes
image shown is a representation only

Z-DIODE 0,3W 12V 2% SOT23
Supplier:
VISHAY
Matchcode:
BZX84B12-E3
Rutronik No.:
DZ10299
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
- U(Z)
-
12 V
- P(tot)
-
0.3 W
- Tolerance
-
2 %
- I(Z)
-
5 mA
- Package
-
SOT23
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 98 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,3W 12V 2% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,3W 12V 5% SOT23
package:
SOT23
Packaging:
REEL
Best Choice
Z-DIODE 0,3W 12V 5% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,41W 12V 2% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,5W 12V 2% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,3W 12V 5% SOD523
package:
SOD523
Packaging:
REEL
Z-DIODE 0,20W 12V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,35W 12V 2% SOD523
package:
SOD523
Packaging:
REEL
Z-DIODE 0,2W 12V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,2W 12V 2% SOD323
package:
SOD323
Packaging:
REEL
Previous
Next