BZX584C18-V-G-08

image shown is a representation only
Supplier: Vishay
Matchcode: BZX584C18-V-G
Rutronik No.: DZ9630
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
Parameter
- U(Z)
- 18 V
- P(tot)
- 0.2 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOD523
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 15 weeks