Cart

BZX584C18-V-G-08

VISHAY BZX584C18-V-G-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 18V 5% SOD523
Supplier: Vishay
Matchcode: BZX584C18-V-G
Rutronik No.: DZ9630
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0602 $
180.60 $

Prices

3,000 0.0602 $
6,000 0.0535 $
15,000 0.0488 $

Parameter

U(Z)
18 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?