Cart

BZX55C2V7-TAP

VISHAY BZX55C2V7-TAP

image shown is a representation only

VISHAY

Z-DIODE 0,5W 2V7 5% DO35
Supplier: Vishay
Matchcode: BZX55C2V7
Rutronik No.: DZ7931
Unit Pack: 10000
MOQ: 10000
package: DO35
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0162 $
162.00 $

Prices

10,000 0.0162 $
20,000 0.014 $
30,000 0.0131 $

Parameter

U(Z)
2.7 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2.5 mA
Automotive
AEC-Q(101)
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?