Cart

BZX55B3V0-TAP

VISHAY BZX55B3V0-TAP

image shown is a representation only

VISHAY

Z-DIODE 0,5W 3,0V 2% DO35
Supplier: Vishay
Matchcode: BZX55B3V0
Rutronik No.: DZ9937
Unit Pack: 10000
MOQ: 30000
package: DO35
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0176 $
528.00 $

Parameter

U(Z)
3 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?