Cart

BZX55B2V4-TAP

VISHAY BZX55B2V4-TAP

image shown is a representation only

VISHAY

Z-DIODE 0,5W 2,4V 2% DO35
Supplier: Vishay
Matchcode: BZX55B2V4
Rutronik No.: DZ9325
Unit Pack: 10000
MOQ: 30000
package: DO35
Packaging: AMMOPACK
On request
0.0285 $
855.00 $

Prices

30,000 0.0285 $
60,000 0.0258 $
120,000 0.0237 $

Parameter

U(Z)
2.4 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
DO35
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?