Cart

BZX384C7V5-E3-18

VISHAY BZX384C7V5-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,2W 7,5V 5% SOD323
Supplier: Vishay
Matchcode: BZX384C7V5-E3
Rutronik No.: DZ11191
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
On request
0.031 $
310.00 $

Prices

10,000 0.031 $
20,000 0.0288 $
30,000 0.0274 $
40,000 0.0248 $
60,000 0.0228 $

Parameter

U(Z)
7.5 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?