Cart

BZX384C75-E3-08

VISHAY BZX384C75-E3-08

image shown is a representation only

VISHAY

ZENER-DIODE 0,2W 75V 5% SOD323
Supplier: Vishay
Matchcode: BZX384C75-E3
Rutronik No.: DZ10291
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
On request
0.0498 $
747.00 $

Prices

15,000 0.0498 $
30,000 0.0485 $

Parameter

U(Z)
75 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
2 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?