Cart

BZX384C2V7-E3-08

VISHAY BZX384C2V7-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 2,7V 5% SOD323
Supplier: Vishay
Matchcode: BZX384C2V7
Rutronik No.: DZ5744
Unit Pack: 1
MOQ: 1
package: SOD323
Packaging: REEL
In Stock
0.0347 $
0.03 $

Prices

1 0.0347 $
6,000 0.0323 $
12,000 0.0307 $
15,000 0.0278 $
30,000 0.0255 $

Parameter

U(Z)
2.7 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?