Cart

BZX384B3V3-E3-18

VISHAY BZX384B3V3-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,2W 3,3V 2% SOD323
Supplier: Vishay
Matchcode: BZX384B3V3-E3
Rutronik No.: DZ11330
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
On request
0.0379 $
379.00 $

Prices

10,000 0.0379 $
20,000 0.0352 $
30,000 0.0335 $
40,000 0.0303 $
60,000 0.0278 $

Parameter

U(Z)
3.3 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?