Cart

BZX384B3V3-E3-08

VISHAY BZX384B3V3-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 3,3V 2% SOD323
Supplier: Vishay
Matchcode: BZX384B3V3-E3
Rutronik No.: DZ10258
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.042 $
126.00 $

Prices

3,000 0.042 $
6,000 0.0391 $
9,000 0.0373 $
15,000 0.0337 $
30,000 0.0309 $

Parameter

U(Z)
3.3 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?