Cart

BZX384B20-E3-08

VISHAY BZX384B20-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 20V 2% SOD323
Supplier: Vishay
Matchcode: BZX384B20-E3-08
Rutronik No.: DZ11603
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Soon available
0.0381 $
114.30 $

Prices

3,000 0.0381 $
6,000 0.0354 $
9,000 0.0337 $
15,000 0.0304 $
30,000 0.028 $

Parameter

U(Z)
20 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?