Cart

BZW04-342B-E3/54

VISHAY BZW04-342B-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 0,4KW 400V DO41
Supplier: Vishay
Matchcode: BZW04-342B
Rutronik No.: DTRL8971
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
In Stock
0.1699 $
934.45 $

Prices

5,500 0.1699 $
11,000 0.1626 $
16,500 0.1589 $
22,000 0.1431 $

Parameter

Package
DO41
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
400 V
Automotive
NO
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
BZW04
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?