Cart

BZT55C9V1-GS08

VISHAY BZT55C9V1-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 9,1V 5% QUADROMELF
Supplier: Vishay
Matchcode: BZT55C9V1
Rutronik No.: DZ8355
Unit Pack: 2500
MOQ: 12500
package: QUADROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0157 $
196.25 $

Prices

12,500 0.0157 $
30,000 0.0146 $

Parameter

U(Z)
9.1 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
QUADROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?