Cart

BZT55C6V8-GS08

VISHAY BZT55C6V8-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 6,8V 5% QUADROMELF
Supplier: Vishay
Matchcode: BZT55C6V8
Rutronik No.: DZ10909
Unit Pack: 2500
MOQ: 12500
package: QUADROMELF
Packaging: REEL
On request
0.0225 $
281.25 $

Prices

12,500 0.0225 $
37,500 0.0207 $

Parameter

U(Z)
6.8 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
QUADROMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?