Cart

BZT55C4V3-GS08

VISHAY BZT55C4V3-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 4,3V 5% QUADROMELF
Supplier: Vishay
Matchcode: BZT55C4V3
Rutronik No.: DZ8353
Unit Pack: 2500
MOQ: 2500
package: QUADROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0199 $
49.75 $

Prices

2,500 0.0199 $
12,500 0.0174 $
30,000 0.0161 $

Parameter

U(Z)
4.3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
QUADROMELF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?