Cart

BZT55C22-GS18

VISHAY BZT55C22-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 22V 5% QUADROMELF
Supplier: Vishay
Matchcode: BZT55C22
Rutronik No.: DZ10907
Unit Pack: 10000
MOQ: 10000
package: QUADROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.018 $
180.00 $

Prices

10,000 0.018 $
20,000 0.0157 $
30,000 0.0146 $

Parameter

U(Z)
22 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
QUADROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?