BZT55C18-GS08

image shown is a representation only
Supplier: Vishay
Matchcode: BZT55C18
Rutronik No.: DZ8350
Unit Pack: 2500
MOQ: 2500
package: QUADROMELF
Packaging: REEL
Parameter
- U(Z)
- 18 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- QUADROMELF
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 40 weeks