Cart

BZT52C3V6-E3-08

VISHAY BZT52C3V6-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,41W 3,6V 5% SOD123
Supplier: Vishay
Matchcode: BZT52C3V6
Rutronik No.: DZ10811
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.032 $
96.00 $

Prices

3,000 0.032 $
6,000 0.0297 $
12,000 0.0283 $
15,000 0.0256 $
30,000 0.0235 $

Parameter

U(Z)
3.6 V
P(tot)
0.41 W
Tolerance
5 %
Package
SOD123
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?