Cart

BZT52C10-E3-08

VISHAY BZT52C10-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,41W 10V 5% SOD123
Supplier: Vishay
Matchcode: BZT52C10-E3
Rutronik No.: DZ10229
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0198 $
297.00 $

Prices

15,000 0.0198 $
30,000 0.0183 $

Parameter

U(Z)
10 V
P(tot)
0.41 W
Tolerance
5 %
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?