Cart

BZT52B3V9-E3-08

VISHAY BZT52B3V9-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,41W 3V9 2% SOD123
Supplier: Vishay
Matchcode: BZT52B3V9-E3
Rutronik No.: DZ10226
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0277 $
83.10 $

Prices

3,000 0.0277 $
12,000 0.025 $
30,000 0.0231 $

Parameter

U(Z)
3.9 V
P(tot)
0.41 W
Tolerance
2 %
I(Z)
5 mA
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?