Cart

BZT52B2V7-HE3-18

VISHAY BZT52B2V7-HE3-18

image shown is a representation only

VISHAY

Z-DIODE 0,41W 2,7V 2% SOD123
Supplier: Vishay
Matchcode: BZT52B2V7-HE3
Rutronik No.: DZ10477
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
On request
0.0567 $
567.00 $

Prices

10,000 0.0567 $
20,000 0.0528 $
30,000 0.0502 $
50,000 0.0454 $
70,000 0.0417 $

Parameter

U(Z)
2.7 V
P(tot)
0.41 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?