Cart

BZT52B11-E3-18

VISHAY BZT52B11-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,41W 11V 2% SOD123
Supplier: Vishay
Matchcode: BZT52B11
Rutronik No.: DZ11110
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0277 $
277.00 $

Prices

10,000 0.0277 $
20,000 0.0231 $

Parameter

U(Z)
11 V
P(tot)
0.41 W
Tolerance
2 %
I(Z)
5 mA
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?