Cart

BZT03C33-TR

VISHAY BZT03C33-TR

image shown is a representation only

VISHAY

Z-DIODE 1,3W 33V 5% SOD57
Supplier: Vishay
Matchcode: BZT03C33
Rutronik No.: DZ11131
Unit Pack: 5000
MOQ: 25000
package: SOD57
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.197 $
4,925.00 $

Parameter

U(Z)
33 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
25 mA
Automotive
NO
Package
SOD57
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?