Cart

BZM55C9V1-TR3

VISHAY BZM55C9V1-TR3

image shown is a representation only

VISHAY

Z-DIODE 0,5W 9,1V 5% MICROMELF
Supplier: Vishay
Matchcode: BZM55C9V1
Rutronik No.: DZ11294
Unit Pack: 10000
MOQ: 10000
package: MICROMELF
Packaging: REEL
On request
0.0369 $
369.00 $

Prices

10,000 0.0369 $
20,000 0.0343 $
30,000 0.0326 $
40,000 0.0295 $
60,000 0.0271 $

Parameter

U(Z)
9.1 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MICROMELF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?