Cart

BZM55C75-TR

VISHAY BZM55C75-TR

image shown is a representation only

VISHAY

Z-DIODE 0,5W 75V 5% MICROMELF
Supplier: Vishay
Matchcode: BZM55C75
Rutronik No.: DZ9466
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
Best Choice
In Stock
0.034 $
85.00 $

Prices

2,500 0.034 $
5,000 0.032 $
10,000 0.0304 $
12,500 0.0275 $
37,500 0.0253 $

Parameter

U(Z)
75 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2.5 mA
Package
MICROMELF
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?