Cart

BZM55C33-TR3

VISHAY BZM55C33-TR3

image shown is a representation only

VISHAY

Z-DIODE 0,5W 33V 5% MICROMELF
Supplier: Vishay
Matchcode: BZM55C33
Rutronik No.: DZ10115
Unit Pack: 10000
MOQ: 10000
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0259 $
259.00 $

Prices

10,000 0.0259 $
20,000 0.0227 $
30,000 0.021 $

Parameter

U(Z)
33 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?