Cart

BZM55C2V7-TR

VISHAY BZM55C2V7-TR

image shown is a representation only

VISHAY

Z-DIODE 0,5W 2,7V 5% MICROMELF
Supplier: Vishay
Matchcode: BZM55C2V7
Rutronik No.: DZ1294
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
Best Choice
In Stock
0.035 $
87.50 $

Prices

2,500 0.035 $
5,000 0.0321 $
10,000 0.0306 $
12,500 0.0276 $
37,500 0.0254 $

Parameter

U(Z)
2.7 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MICROMELF
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?