Cart

BZM55B6V8-TR

VISHAY BZM55B6V8-TR

image shown is a representation only

VISHAY

Z-DIODE 0,5W 6,8V 2% MICROMELF
Supplier: Vishay
Matchcode: BZM55B6V8
Rutronik No.: DZ8905
Unit Pack: 2500
MOQ: 12500
package: MICROMELF
Packaging: REEL
On request
0.0347 $
433.75 $

Prices

12,500 0.0347 $
25,000 0.0319 $

Parameter

U(Z)
6.8 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MICROMELF
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?