Cart

BZM55B5V1-TR

VISHAY BZM55B5V1-TR

image shown is a representation only

VISHAY

Z-DIODE 0,5W 5,1V 2% MICROMELF
Supplier: Vishay
Matchcode: BZM55B5V1
Rutronik No.: DZ8666
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
In Stock
0.0434 $
108.50 $

Prices

2,500 0.0434 $
5,000 0.0404 $
10,000 0.0385 $
12,500 0.0348 $
25,000 0.032 $

Parameter

U(Z)
5.1 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MICROMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?