Cart

BZG05C8V2-E3-TR

VISHAY BZG05C8V2-E3-TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 8,2V 5% SMA
Supplier: Vishay
Matchcode: BZG05C8V2-E3
Rutronik No.: DZ10878
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0983 $
589.80 $

Prices

6,000 0.0983 $
9,000 0.091 $

Parameter

U(Z)
8.2 V
P(tot)
1.25 W
Tolerance
5 %
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?