Cart

BZG05C6V2TR

VISHAY BZG05C6V2TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 6,2V 5% SMA
Supplier: Vishay
Matchcode: BZG05C6V2TR
Rutronik No.: DZ1226
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/28/2015
0.1009 $
605.40 $

Prices

6,000 0.1009 $
9,000 0.0933 $
Article with this quantity is not orderable.

Parameter

U(Z)
6.2 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
35 mA
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?