Cart

BZG05C6V2-M3-18

VISHAY BZG05C6V2-M3-18

image shown is a representation only

VISHAY

Z-DIODE 1,25W 6,2V 5% SMA
Supplier: Vishay
Matchcode: BZG05C6V2
Rutronik No.: DZ11385
Unit Pack: 6000
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.1461 $
876.60 $

Prices

6,000 0.1461 $
12,000 0.1359 $
18,000 0.1294 $
24,000 0.1169 $
30,000 0.1074 $

Parameter

U(Z)
6.2 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
35 mA
Package
SMA
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?