Cart

BZG05C6V2-E3-TR3

VISHAY BZG05C6V2-E3-TR3

image shown is a representation only

VISHAY

Z-DIODE 1,25W 6,2V 5% SMA
Supplier: Vishay
Matchcode: BZG05C6V2-E3
Rutronik No.: DZ11269
Unit Pack: 6000
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.16 $
960.00 $

Prices

6,000 0.16 $
12,000 0.1488 $
18,000 0.1416 $
24,000 0.128 $
30,000 0.1176 $

Parameter

U(Z)
6.2 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
35 mA
Package
SMA
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?