Cart

BZG05C3V9-M3-18

VISHAY BZG05C3V9-M3-18

image shown is a representation only

VISHAY

Z-DIODE 1,25W 3,9V 5% SMA
Supplier: Vishay
Matchcode: BZG05C3V9
Rutronik No.: DZ11378
Unit Pack: 6000
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.1454 $
872.40 $

Prices

6,000 0.1454 $
12,000 0.1353 $
18,000 0.1287 $
24,000 0.1163 $
30,000 0.1069 $

Parameter

U(Z)
3.9 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
60 mA
Package
SMA
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?