Cart

BZG05C3V6-M3-08

VISHAY BZG05C3V6-M3-08

image shown is a representation only

VISHAY

Z-DIODE 1,25W 3,6V 5% SMA
Supplier: Vishay
Matchcode: BZG05C3V6
Rutronik No.: DZ11376
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
In Stock
0.1619 $
242.85 $

Prices

1,500 0.1619 $
3,000 0.1506 $
4,500 0.1433 $
6,000 0.1295 $
12,000 0.119 $

Parameter

U(Z)
3.6 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
60 mA
Package
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?