Cart

BZG05C3V3-HE3-TR

VISHAY BZG05C3V3-HE3-TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 3,3V 5% SMA
Supplier: Vishay
Matchcode: BZG05C3V3-HE3
Rutronik No.: DZ10837
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1007 $
151.05 $

Prices

1,500 0.1007 $
4,500 0.0901 $
6,000 0.084 $

Parameter

U(Z)
3.3 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
80 mA
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?