Cart

BZG05C33TR

VISHAY BZG05C33TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 33V 5% SMA
Supplier: Vishay
Matchcode: BZG05C33TR
Rutronik No.: DZ8742
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/31/2015
0.1133 $
169.95 $

Prices

1,500 0.1133 $
4,500 0.1022 $
9,000 0.0945 $

Parameter

U(Z)
33 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
8 mA
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?