Cart

BZG05C20-HM3-08

VISHAY BZG05C20-HM3-08

image shown is a representation only

VISHAY

Z-DIODE 1,25W 20V 5% SMA
Supplier: Vishay
Matchcode: BZG05C20-HM3
Rutronik No.: DZ11399
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
On request
On request
On request

Parameter

U(Z)
20 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
10 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?