Cart

BZG05C12-E3-TR

VISHAY BZG05C12-E3-TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 12V 5% SMA
Supplier: Vishay
Matchcode: BZG05C12-E3
Rutronik No.: DZ10877
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.1295 $
777.00 $

Prices

6,000 0.1295 $
12,000 0.119 $

Parameter

U(Z)
12 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
25 mA
Package
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?