Cart

BZG03C56TR3

VISHAY BZG03C56TR3

image shown is a representation only

VISHAY

Z-DIODE 1,25W 56V 5% SMA
Supplier: Vishay
Matchcode: BZG03C56
Rutronik No.: DZ10653
Unit Pack: 6000
MOQ: 6000
package: SMA
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0949 $
569.40 $

Prices

6,000 0.0949 $
12,000 0.0893 $
24,000 0.0861 $

Parameter

U(Z)
56 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
10 mA
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?