Cart

BZG03C51-M3-18

VISHAY BZG03C51-M3-18

image shown is a representation only

VISHAY

Z-DIODE 1,25W 51V 5% SMA
Supplier: Vishay
Matchcode: BZG03C51
Rutronik No.: DZ11406
Unit Pack: 6000
MOQ: 6000
package: SMA
Packaging: REEL
Topseller
On request
0.171 $
1,026.00 $

Prices

6,000 0.171 $
12,000 0.1594 $
18,000 0.1517 $
24,000 0.1371 $
30,000 0.126 $

Parameter

U(Z)
51 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
10 mA
Package
SMA
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?