Cart

BZG03C20-HM3-08

VISHAY BZG03C20-HM3-08

image shown is a representation only

VISHAY

Z-DIODE 1,25W 20V 5% SMA
Supplier: Vishay
Matchcode: BZG03C20
Rutronik No.: DZ11637
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.2517 $
1,510.20 $

Prices

6,000 0.2517 $
12,000 0.2313 $

Parameter

U(Z)
20 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
25 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?