Cart

BZG03C15TR

VISHAY BZG03C15TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 15V 5% SMA
Supplier: Vishay
Matchcode: BZG03C15
Rutronik No.: DZ8276
Unit Pack: 1500
MOQ: 6000
package: SMA
Packaging: REEL
On request
0.1246 $
747.60 $

Prices

6,000 0.1246 $
12,000 0.1145 $

Parameter

U(Z)
15 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
50 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?