BZG03C150TR3

image shown is a representation only
Supplier: Vishay
Matchcode: BZG03C150TR3
Rutronik No.: DZ11199
Unit Pack: 6000
MOQ: 6000
package: SMA
Packaging: REEL
Parameter
- U(Z)
- 150 V
- P(tot)
- 1.25 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- SMA
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 32 weeks