BZG03C150TR

image shown is a representation only
Supplier: Vishay
Matchcode: BZG03C150
Rutronik No.: DZ8081
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
Topseller
Parameter
- U(Z)
- 150 V
- P(tot)
- 1.25 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SMA
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 32 weeks