Cart

BZG03C130TR

VISHAY BZG03C130TR

image shown is a representation only

VISHAY

Z-DIODE 1,25W 11V 5% SMA
Supplier: Vishay
Matchcode: BZG03C130
Rutronik No.: DZ10619
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
In Stock
0.1546 $
231.90 $

Prices

1,500 0.1546 $
3,000 0.1438 $
4,500 0.1368 $
6,000 0.1237 $
12,000 0.1136 $

Parameter

U(Z)
130 V
P(tot)
1.25 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?