Cart

BZD27C20P-E3-08

VISHAY BZD27C20P-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,8W 20V 5% SMF
Supplier: Vishay
Matchcode: BZD27C20P-E3
Rutronik No.: DZ10502
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Topseller
In Stock
0.129 $
387.00 $

Prices

3,000 0.129 $
6,000 0.1198 $
9,000 0.114 $
12,000 0.103 $
18,000 0.0947 $

Parameter

U(Z)
20 V
P(tot)
0.8 W
Tolerance
5 %
I(Z)
25 mA
Package
SMF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?